You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assorted T50 Heavy Duty Staples, 1875 Multi-Pack -
50MP
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- 50MP
- Order Code:
- FN05000
- Product Range
- Arrow Fastener - Heavy Duty Staples
- Also Known As:
- GTIN UPC EAN: 0079055000648
Product Range Selector (Arrow Fastener - Heavy Duty Staples)
See all from this product rangeProduct Overview
- T50 Arrow Staples are made in the United States from quality steel material, ensuring your stapling is precise, strong and long-lasting – first time, every time
- Arrow T50 Staple Multi-Pack - Includes three of the most popular T50 Staples within a reusable, re-closable clamshell package
- Each pack includes 625 staples in three different sizes: T50 6mm, T50 10mm and T50 12mm
- Made to deliver exceptional holding power, these staples are used for all heavy duty stapling applications
- Compatible with the Arrow T50 Heavy Duty Staple Gun and other brands
Contents
625x 6mm (#504) Staples, 625x 10mm (#506) Staples & 625x 12mm (#508) Staples
Product Information
- :
- Heavy Duty
- :
- -
- :
- -
- :
- Arrow Fastener - Heavy Duty Staples
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.73 (£6.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.