You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm 18G Steel Brad Nails, Brown 2000 Pack -
BN1816B
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- BN1816B
- Order Code:
- FN02673
- Product Range
- Arrow Fastener - Steel Brad Nails
- Also Known As:
- GTIN UPC EAN: 0079055118169
Product Range Selector (Arrow Fastener - Steel Brad Nails)
See all from this product rangeProduct Overview
- Made of 18 gauge steel
- Pack quantity: 2000
Product Information
- :
- Nail Gun Brad
- :
- Steel
- :
- -
- :
- -
- :
- Arrow Fastener - Steel Brad Nails
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.86 (£8.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.