You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80W MiniPlus Glue Gun / Base 230V - 

GT80UK

GT80UK - 80W MiniPlus Glue Gun / Base 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GT80UK
Order Code:
TL22235
Product Range
Arrow - Glue Guns
Also Known As:
GTIN UPC EAN: 0079055488026

Product Range Selector (Arrow - Glue Guns)

See all from this product range

Product Overview

The Arrow AGT80UK MiniPlus Glue Gun heats up fast and features a removable cord, allowing it to be used cord-free for up to 5 minutes before having to reheat. While the cordless operation provides the freedom to use the tool without the limitations of an electric cord, there is also the flexibility of corded continuous use. Perfect for using on crafts and general home repairs.
  • Can be cord-free for up to 5 minutes before having to reheat
  • Freedom to use tool without limitation of an electric cord
  • Includes a sturdy foldable base stand
  • On/off Feature
  • Uses genuine Arrow Mini Glue Sticks
  • Uses 12mm (1/2") glue sticks

Product Information


:
230V

:
12mm

:
80W

:
Arrow - Glue Guns

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0079055488026

6 In stock Need more?

???PF_PDP_RSP_SUP???

£14.65 ( £17.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.65 (£17.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --