You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T25X Wiremate Staple Gun -
T25X
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- T25X
- Order Code:
- TL22237
- Product Range
- Arrow - Staple Guns
- Also Known As:
- GTIN UPC EAN: 0079055500131
Product Range Selector (Arrow - Staple Guns)
See all from this product rangeProduct Overview
- Quality plastic housing with steel channel and components
- Rubber front end protects adjacent surfaces from damage during stapling
- Ergonomic smaller size stapler that shoots round crown T25 staples
- Simple loading mechanism and release
- Uses T25 10mm, 11mm & 14mm Round Crown Staples
Product Information
- :
- 10mm, 11mm & 14mm Round Crown Staples
- :
- Round Crown
- :
- -
- :
- Arrow - Staple Guns
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 11/08/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.93 (£40.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.