You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T50X TacMate Staple Gun -
T50X
- Manufacturer:
- ARROW FASTENER ARROW FASTENER
- Manufacturer Part No:
- T50X
- Order Code:
- TL22236
- Product Range
- Arrow - Staple Guns
- Also Known As:
- GTIN UPC EAN: 0079055500117
Product Range Selector (Arrow - Staple Guns)
See all from this product rangeProduct Overview
- Greater power and easier to squeeze
- Easy to use one-handed, leaving the user's other hand to assist in their project
- Ergonomic smaller size stapler that shoots the worlds best selling T50 staples
- Simple loading mechanism and release
- Quality plastic housing, steel channel & components, give a lightweight yet durable stapler
Product Information
- :
- 6mm, 8mm, 10mm & 12mm Staples
- :
- All Purpose
- :
- -
- :
- Arrow - Staple Guns
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.37 (£29.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.