You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Channel Headphones Amplifier with Talkback - 

ART-HEADAMPPROE4

ART-HEADAMPPROE4 - 5 Channel Headphones Amplifier with Talkback
ART-HEADAMPPROE4 - 5 Channel Headphones Amplifier with Talkback
ART-HEADAMPPROE4 - 5 Channel Headphones Amplifier with Talkback

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-HEADAMPPROE4
Order Code:
DP36703
Product Range
ART Headphones Amps
Also Known As:
GTIN UPC EAN: 0840402036036

Product Range Selector (ART Headphones Amps)

See all from this product range

Product Overview

The ART HeadAmp4Pro is possibly the most featured ultra compact headphone amplifier in its price range on the market. Packing as many features as possible into the small format chassis, the HeadAmp4Pro has 5x stereo headphone outputs, each with own volume control. A separate footswitchable XLR input (with phantom power) allows instant talkback, or all of the connected headphones. Input matrix allows the listener to audition any auxiliary input, or all of them at once for maximum versatility. Although designed for home and project studio, the HeadAmp4Pro may be an ideal solution for teaching stations and conferencing communication networks.
  • Inputs: 4x 6.3mm stereo jack AUX, 2x 6.3mm MAIN IN, 1x XLR Mic
  • Outputs: 4x 6.3mm stereo jack, talkback footswitch
  • Talkback - one or all outputs
  • Listen/monitor - one or all inputs
  • Phantom power on Mic input
  • Frequency response: 10Hz to 40kHz
  • THD: 0.02%
  • Power supply: 230V DC, 50Hz (9V adaptor)
  • Output impedance: 47Ω (each)
  • Dimensions (HxWxD): 45x150x165mm
  • Weight: 1.3kg

Applications

Audio, Business, Domestic, Education, Live Events, Installations, Public, Music

Product Information


:
ART Headphones Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0840402036036

1 In stock Need more?

???PF_PDP_RSP_SUP???

£125.20 ( £150.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £125.20 (£150.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --