You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Channel Mixer with USB Interface -
ART-TUBEMIX
Product Overview
- Fully featured tube driven five channel stereo USB mixer
- Dedicated high impedance instrument input with amp simulator
- Switchable low noise +48V phantom power for condenser microphones
- Fully featured input channels
- USB 2.0 compliant, No special drivers needed with most modern versions of Windows, Mac OS, and Linux
- Two wide dynamic range low noise mic preamp channels
- Integrated 12AX7 tube can be applied to either microphone or instrument inputs
- Precise VU meters and wide range LED meters with selectable source
- Flexible control room / monitor section
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £226.41 (£271.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.