You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tube Preamp with V3 Presets - 

ART-TUBEMPSTV3U

New
ART-TUBEMPSTV3U - Tube Preamp with V3 Presets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
ART-TUBEMPSTV3U
Order Code:
DP38361
Product Range
-

Product Overview

The Studio V3 offers all of the features of the original Tube MP with versatile onboard presets to easily dial in a great tone. V3 stands for Variable Valve Voicing, and refers to the sixteen presets in three overlapping groups: Neutral, Warm, and OPL. Each has a precisely voiced EQ curve, Warm presets add tube saturation, and OPL presets engage Output Protection Limiting for dynamic control of loud signals and big transients. Each preset has a suggested application, but they all have a unique character, so any could be an inspiring match for your performance. Theres also a Flat preset for the classic sound of the original Tube MP.Like the original, the Tube MP Studio V3 has XLR and 1/4 connections with variable gain and switchable boost, phantom power, and phase reversal. Fast and flexible, the Tube MP Studio V3 is a mic preamp and instrument DI designed for maximum tone with minimum tweaking.
  • Provides Superior Preamplification for: Microphones, Instruments and Line Level Sources
  • V3™ – Variable Valve Voicing
  • OPL™ – Output Protection Limiting
  • Hand Selected 12AX7A Provides 70dB of Gain Smooth, Warm and Fat Sound Quality
  • Variable Input and Output Gain Controls
  • Excellent as a Tube DI
  • XLR and 1/4″ Inputs and Outputs
  • +48 Volts of Phantom Power
  • Phase Reversal Switch
  • Portable, All Steel Construction
  • Inputs: XLR (Balanced), 1/4" TS
  • Outputs: XLR (Balanced), 1/4" TS
  • Input Impedance: 2k Ω XLR,, 840k Ω 1/4”
  • Output Impedance: 600Ω XLR, 300Ω ¼”
  • Maximum Input Level: +14 dBu XLR, +22 dBu 1/4"
  • Maximum Output Level: +14 dBu XLR, +22 dBu 1/4"
  • Maximum Gain: 50 dB - 60 dB
  • Frequency Response: 10 Hz to 30 kHz, +/-.5 dB
  • Total Harmonic Distortion: 0.1% (typical
  • Equivalent Input Noise: -129 dBu to - 105dBu
  • CMRR: 75 dB (Typical @ 1 kHz)
  • Power Requirements: SA – 9 VAC @ .8A (Typical) Export Units Configured for Country of Destination
  • Dimensions: 12.7mm x 13.97mm x 5.1mm
  • Weight: 3.3kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£83.33 ( £100.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.33 (£100.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --