You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Channel Rack Mount Mixer, 19" 1U - 

MX622

MX622 - 6 Channel Rack Mount Mixer, 19" 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
MX622
Order Code:
DP32073
Also Known As:
GTIN UPC EAN: 0840402023005

Product Overview

The MX622 is a versatile mixer combining three balanced microphone or line level inputs with three stereo line inputs into a single stereo line level mix.
  • 3 Balanced XLR inputs switchable mic/line level
  • 3 Stereo RCA inputs with separate level controls
  • Level control and clip indicators
  • Selectable +15V phantom power for mic channels
  • Balanced TRS ¼" main output jacks with master level control
  • Versatile 2 band master EQ
  • Separate stereo record outputs
  • Effects loop with level independent level control
  • 19" 1U rack mount chassis with built in power supply
  • Maximum Gain: 56dB/26dB (mic/line) / 26dB (RCA) inputs
  • Signal to Noise Ratio: 90dB typical
  • THD: 0.01% Typical
  • Equalizer Range: ±12dB @ 100Hz & 10KHz
  • Dimensions (WxHxD): 483x44.5x152mm
  • Weight: 2.8kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0840402023005

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£165.26 ( £198.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.26 (£198.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --