You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Channel Microphone Mixer -
PROMIX
- Manufacturer:
- ART ART
- Manufacturer Part No:
- PROMIX
- Order Code:
- DP28383
- Also Known As:
- GTIN UPC EAN: 0840402022541
- Technical Datasheet:
- PROMIX Datasheet
Product Overview
- low-impedance XLR mic channels
- 3 level controls
- 3 phantom power on/off DIP switches
- 3 low-frequency cut on/off DIP switches
- A low-impedance transformer balanced XLR line output
- Mono ¼" phones/aux output
- Clip LED (fires 3dB below the onset of clipping)
- On/off power switch, with LED
- Phantom power 12V DC
- Low cut -3dB @ 100Hz
- Input and output impedance: 600Ω
- THD: 0.02%
- Max output level: +14dB
- Max input level: -14dB
- Clip headroom: 3dB
- Max gain: +60dB
- Power: 12V DC (adaptor supplied) or 2x 9V batteries (not included)
- Dimensions: 143x92x45mm
- Weight 0.9kg
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.95 (£115.14) | ( ) |
5+ | £90.47 (£108.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.