You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Mixer / Splitter - 

SPLITMIX 4

SPLITMIX 4 - 4 Channel Mixer / Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
SPLITMIX 4
Order Code:
DP32081
Also Known As:
GTIN UPC EAN: 0840402018834

Product Overview

The SPLITMix4 is a fully passive hybrid mixer that offers a wide variety of configurations. Mix 4 stereo input channels down to 1 stereo output, split a stereo input signal to distribute 4 stereo output channels, or combine the configurations for a wide range of applications. You can even configure the SPLITMix4 as 4 stereo input channels thru 4 independent level attenuators to 4 stereo output channels.
  • 4 Stereo inputs to 1 stereo output
  • 1 Stereo input to 4 stereo outputs
  • Input/output connections: Stereo 6.35mm (¼") TRS
  • Independent stereo level controls are provided on each channel
  • Frequency response: 20Hz–20kHz, ±1dB
  • Input impedance: 25k-100kΩ
  • Output impedance: 1k-4kΩ
  • Insertion loss: 12dB (typical)
  • Maximum attenuation: 90dB (typical)
  • Channel isolation: 90dB (typical)
  • Phase response: 10 degrees @ 20kHz
  • THD: 0.005% @ 1kHz (typical)
  • Power: None (fully passive)
  • Dimensions (WxHxD): 117x47x104mm
  • Weight: 380g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0840402018834

1 In stock

1 more will be available week commencing 02/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£60.60 ( £72.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £60.60 (£72.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --