You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Switch Mode PSU - Single Output 5V 8A -
LPS42
- Manufacturer Part No:
- LPS42
- Order Code:
- PW00316
- Product Range
- LPS40 Series
- Technical Datasheet:
- LPS42 Datasheet
Product Range Selector (LPS40 Series)
See all from this product rangeProduct Overview
- Universal input
- High efficiency
- Low output ripple
- Industry standard 3" x 5" format
- Over Voltage and overload protection
- Remote load sensing
- 100% Burn
- Built-in EMI filters
- Protective cover kits available
- VDE, UL, CSA, NEMKO and BABT approvals
Applications
Power Management, Industrial
Footnotes
Product Information
- :
- ITE
- :
- 40W
- :
- 1 Output
- :
- 55W @ 30CFM
- :
- 40W
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 5VDC
- :
- 8A
- :
- -
- :
- -
- :
- -
- :
- 85V
- :
- -
- :
- 264V
- :
- -
- :
- -
- :
- LPS40 Series
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.87 (£46.64) | ( ) |
5+ | £35.62 (£42.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.