You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Switch Mode PSU - Triple Output 5V 5A -
LPT43
- Manufacturer Part No:
- LPT43
- Order Code:
- PW00322
- Product Range
- LPT40 Series
- Technical Datasheet:
- LPT43 Datasheet
Product Range Selector (LPT40 Series)
See all from this product rangeProduct Overview
- Universal input
- High efficiency
- Low output ripple
- Industry standard 3" x 5" format
- Over Voltage and overload protection
- Remote load sensing
- Built-in EMI filters
- Protective cover kits available
- VDE, UL, CSA, NEMKO and BABT approvals
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 40W
- :
- 3 Output
- :
- 55W @ 30CFM
- :
- 40W
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 5VDC
- :
- 6A
- :
- 12VDC
- :
- 500mA
- :
- -12VDC
- :
- 85V
- :
- 500mA
- :
- 264V
- :
- -
- :
- -
- :
- LPT40 Series
Technical Documents (2)
Available for back order
Deliveries start from 10/08/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 10/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.83 (£40.60) | ( ) |
5+ | £30.97 (£37.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.