You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Temp Ni-Cd Emergency Lighting 1.2V 1.65Ah 3x C Battery Pack -
14-121
- Manufacturer:
- ARTS ENERGY ARTS ENERGY
- Manufacturer Part No:
- 14-121
- Order Code:
- BT05536
- Product Range
- -
- Technical Datasheet:
- 14-121 Datasheet
Product Overview
- Long life duration at high temperature
- Designed to accept permanent charge
- No soldering required
- VNT Cs U Cell Specification:
- Charge Rate: 16 Hours @ 160mA
- Cell Dimensions (HxDia.): 49x25mm
Contents
Battery only
Warnings
Product Information
- :
- 1.2V
- :
- Nickel Cadmium
- :
- 1.65Ah
- :
- 3 x C
- :
- Connector
- :
- 126mm
- :
- 22mm
- :
- 1
- :
- C x 3
- :
- 22mm
- :
- 135g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.20 (£18.24) | ( ) |
5+ | £14.70 (£17.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.