You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Temp Ni-Cd Emergency Lighting 1.2V 1.65Ah 2x6 C Battery Twin Pack -
14-166
- Manufacturer:
- ARTS ENERGY ARTS ENERGY
- Manufacturer Part No:
- 14-166
- Order Code:
- BT05537
- Product Range
- -
- Technical Datasheet:
- 14-166 Datasheet
Product Overview
- Long life duration at high temperature
- Designed to accept permanent charge
- No soldering required
- VNT Cs U Cell Specification:
- Charge Rate: 16 Hours @ 160mA
- Cell Dimensions (HxDia.): 49x25mm
Contents
Battery only
Product Information
- :
- 1.2V
- :
- Nickel Cadmium
- :
- 1.65Ah
- :
- 12 x C
- :
- Connector
- :
- 275mm
- :
- 52mm
- :
- 1
- :
- C x 12
- :
- 52mm
- :
- 540g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.43 (£52.12) | ( ) |
5+ | £42.42 (£50.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.