You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stepper Motor, 14, 20mm - 

MY7001

MY7001 - Stepper Motor, 14, 20mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASTROSYN ASTROSYN
Manufacturer Part No:
MY7001
Order Code:
MC01839
Product Range
-
Technical Datasheet:
MY7001   Datasheet
See all Technical Docs

Product Overview

  • High torque in compact size
  • Unipolar and bipolar operation
  • Light weight
  • Low noise
  • Low inertia rotor
  • High accuracy 1.8° step angle
  • Frame size: 35x35mm

Product Information


:
Single Shaft, Hybrid

:
Bipolar

:
35.3mm

:
1.8°

:
Two Phase

:
5N-cm

:
22ohm

:
10mH

:
400mA

:
-

:
10g-cm²

:
4

:
20mm

:
5mm

:
-

:
20mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£30.26 ( £36.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.26 (£36.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.04 (£30.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --