You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65W Asus Compatible Laptop Power Supply, 19V, 3.42A, 65W -
0A001-00046500
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- 0A001-00046500
- Order Code:
- PW05801
- Also Known As:
- GTIN UPC EAN: 5056304399277
Product Overview
- IEC C6 input (mains lead required, not supplied)
- 4x1.35mm barrel connector
- 100-240V AV input
- Output: 19V @ 3.42A, 65W max.
Product Information
- :
- Household
- :
- 1 Output
- :
- 65W
- :
- 19V
- :
- 3.42A
- :
- -
- :
- -
- :
- Barrel Plug
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.98 (£40.78) | ( ) |
5+ | £31.14 (£37.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.