You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROG Strix Arion USB-C M.2 NVMe SSD Enclosure -
90DD02H0-M09000
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- 90DD02H0-M09000
- Order Code:
- CS33725
- Also Known As:
- GTIN UPC EAN: 04718017449885
Product Overview
- Supports M.2 NVMe drives with 2230, 2242, 2260 and 2280 form factor
- USB 3.1 Gen 2 interface with speeds up to 10Gb/s
- Futursitic aluminium alloy housing with thermal pads for maximum heat dissipation
- Aura Sync LED ambient lighting effects
- Innovative toolless design for simple drive installation
- Supplied with both USB-A & USB-C cables for universal compatibility
- Supports Windows 8/10 and Mac OS 10.6+
- Dimensions (HxWxD): 11x48x125mm
Contents
Enclosure, R-hook, USB-A cable, USB-C cable and pin ejector
Warnings
Product Information
- :
- Enclosure
- :
- M.2
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.85 (£57.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.