You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TUF GAMING B550M-PLUS Socket AM4 Micro ATX Motherboard - 

90MB14A0-M0EAY0

90MB14A0-M0EAY0 - TUF GAMING B550M-PLUS Socket AM4 Micro ATX Motherboard
90MB14A0-M0EAY0 - TUF GAMING B550M-PLUS Socket AM4 Micro ATX Motherboard
90MB14A0-M0EAY0 - TUF GAMING B550M-PLUS Socket AM4 Micro ATX Motherboard
90MB14A0-M0EAY0 - TUF GAMING B550M-PLUS Socket AM4 Micro ATX Motherboard
90MB14A0-M0EAY0 - TUF GAMING B550M-PLUS Socket AM4 Micro ATX Motherboard
90MB14A0-M0EAY0 - TUF GAMING B550M-PLUS Socket AM4 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB14A0-M0EAY0
Order Code:
CS35976
Product Range
Asus TUF Gaming
Also Known As:
GTIN UPC EAN: 4718017623544

Product Range Selector (Asus TUF Gaming)

See all from this product range

Product Overview

Quick feature list - Micro ATX form factor, AM4 CPU support, Aura Sync RGB lighting, 10 DrMOS power stages (8+2), VRM & PCH heatsinks, Fan Xpert 2+, audio shielding with dedicated PCB layers, Aura Sync RGB lighting support, UEFI BIOS, PCI-Ex 4.0 M.2, USB 3.2 Gen 2 with USB-C, 2.5GbE TurboLAN with LANGuard, SATA 6Gb/s & dual M.2 support, DisplayPort & HDMI outputs, DDR4 memory and 7.1 channel HD Audio codec.
  • CPU: 3rd Gen AMD Ryzen/Ryzen with Radeon Graphics
  • Chipset: AMD B550
  • Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4600 OC memory (3rd Gen Ryzen), DDR4 4800 OC (3rd Gen Ryzen with Radeon Graphics)
  • Audio: Realtek ALC S1200A 7.1 channel HD audio codec
  • LAN: Realtek RTL8125B 2.5GbE with TUF LANGuard
  • I/O: 4x SATA 6Gb/s, 2x M.2, DisplayPort, HDMI, RJ45, 5x audio, 1x S/PDIF, 1x PS/2, 2x USB 2.0, 4x USB 3.2 Gen 1, 1x USB 3.2 Gen 2, 1x Gen 2 USB-C
  • Power: 1x 24-pin EATX power, 1x 8-pin EATX 12V power

Contents

Motherboard, backplate, SATA cables, M.2 screws, software and user guide

Product Information


:
AM4

:
244mm

:
244mm

:
-

:
1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 3.0/4.0 x16

:
Asus TUF Gaming

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4718017623544

1 In stock Need more?

???PF_PDP_RSP_SUP???

£115.58 ( £138.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £115.58 (£138.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --