You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD PRIME B550-PLUS Socket AM4 ATX Motherboard -
90MB14U0-M0EAY0
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- 90MB14U0-M0EAY0
- Order Code:
- CS35790
- Also Known As:
- GTIN UPC EAN: 4718017782340
Product Overview
- CPU: AMD Ryzen 5000, Ryzen 4000 G-Series, Ryzen 3000
- Chipset: AMD B550
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4800 OC memory (Ryzen 4000 G-Series), DDR4 4600 OC (Ryzen 5000/3000)
- Audio: Realtek ALC887 7.1 channel HD audio
- LAN: Realtek RTL8111H Gigabit LAN controller with Asus LANGuard
- I/O: 6x SATA 6Gb/s, 2x M.2, DisplayPort, HDMI, RJ45, 5x audio, 1x S/PDIF, 2x USB 2.0, 4x USB 3.2 Gen 1, 1x USB 3.2 Gen 2 USB-A, 1x USB 3.2 Gen 2 USB-C
- Power: 1x 24-pin EATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, backplate, SATA cables, M.2 screw package, software and user guide
Product Information
- :
- AM4
- :
- 305mm
- :
- 234mm
- :
- -
- :
- 3 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 3.0/4.0 x16
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.58 (£160.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.