You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD B450M-PLUS II Socket AM4 Micro ATX Motherboard - 

90MB1620-M0EAY0

90MB1620-M0EAY0 - AMD B450M-PLUS II Socket AM4 Micro ATX Motherboard
90MB1620-M0EAY0 - AMD B450M-PLUS II Socket AM4 Micro ATX Motherboard
90MB1620-M0EAY0 - AMD B450M-PLUS II Socket AM4 Micro ATX Motherboard
90MB1620-M0EAY0 - AMD B450M-PLUS II Socket AM4 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB1620-M0EAY0
Order Code:
CS34312
Product Range
Asus TUF Gaming
Also Known As:
GTIN UPC EAN: 4718017927185
Technical Datasheet:
90MB1620-M0EAY0   Datasheet
See all Technical Docs

Product Range Selector (Asus TUF Gaming)

See all from this product range

Product Overview

Quick feature list - Micro ATX form factor, AM4 CPU support, TUF Power design, AI Noise-cancelling microphone, Aura Sync RGB Lighting, Gigabit Ethernet with TUF LANGuard, SATA 6Gb/s & M.2 support, DVI/HDMI output, USB 3.1 Gen 2 with USB-C connectivity, DDR4 memory and 7.1 channel HD Audio.
  • CPU: AMD Athlon, Ryzen
  • Chipset: AMD B450
  • Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 2133/2400/2666 memory
  • Audio: Realtek ALC887/897 7.1 channel HD audio with DTS Custom for gaming headsets
  • LAN: Realtek RTL8111H Gigabit LAN controller with TUF LANGuard
  • Slots: 1x PCI-Ex 2.0 x1, 1x PCI-Ex 2.0 x16 (max x4), 1x PCI-Ex 3.0 x16 (x16 with Ryzen, x8 with Ryzen & Vega graphics, x4 with Athlon & Vega graphics)
  • I/O: 6x SATA 6Gb/s, 1x M.2, 1x PS/2, DVI-D, HDMI, RJ45, 3x audio, 2x USB 2.0, 2x USB 3.2 Gen 1, 1x USB 3.2 Gen 1 (USB-C), 1x USB 3.2 Gen 2
  • Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power

Contents

Motherboard, backplate, SATA cables, M.2 screw package, software and user guide

Footnotes

Note: M.2 Socket shares bandwidth with SATA 5/6 ports so both can't be used at the same time.

Product Information


:
AM4

:
244mm

:
244mm

:
-

:
1 x PCI-Ex 2.0 x1, 1 x PCI-Ex 2.0 x4, 1 x PCI-Ex 3.0 x16

:
Asus TUF Gaming

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4718017927185

Available for back order

More stock available to supplier lead times which is approximately 10/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£78.98 ( £94.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £78.98 (£94.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --