You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard - 

90MB1BF0-M0EAY0

New
90MB1BF0-M0EAY0 - TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard
90MB1BF0-M0EAY0 - TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard
90MB1BF0-M0EAY0 - TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard
90MB1BF0-M0EAY0 - TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard
90MB1BF0-M0EAY0 - TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard
90MB1BF0-M0EAY0 - TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard
90MB1BF0-M0EAY0 - TUF GAMING B650M-PLUS WIFI Socket AM5 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB1BF0-M0EAY0
Order Code:
CS37925
Product Range
-
Also Known As:
GTIN UPC EAN: 4711081912118

Product Overview

Quick feature list - Micro ATX form factor, AM5 Ryzen CPU ready, DDR5 memory with OptiMem II support, onboard WiFi 6, UEFI BIOS, 12+2 power stages (rated 60A), enlarged VRM & M.2 heatsinks, Aura Sync Gen 2 RGB headers, Audio shielding with dedicated PCB layers, HDMI & DisplayPort outputs, USB 3.2 Gen 2 with USB-C connectivity, USB 3.2 Gen 1 Type-C header, 2.5GbE Ethernet, PCI-Ex 4.0, PCI-Ex 5.0 M.2 slot, SATA 6Gb/s and 7.1 channel HD Audio codec with exclusive DTS audio processing.
  • CPU: AMD Ryzen 7000/8000/9000 Series
  • Chipset: AMD B650
  • Memory: 4x 288-pin sockets supporting up to 192GB DDR5 7600 (OC) memory
  • Audio: Realtek 7.1 channel HD audio codec
  • Wireless: 2x2 Dual Band WiFi 6 & Bluetooth 5.2
  • LAN: Realtek 2.5 GbE controller with TUF LANGuard
  • I/O: 4x SATA 6Gb/s, 2x M.2, DisplayPort, HDMI, RJ45, 5x audio, 4x USB 2.0, 1x USB 3.2 Gen 1, 2x USB 3.2 Gen 2, 1x USB 3.2 Gen 2x2 USB-C
  • Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power, 1x 4-pin 12V power

Product Information


:
AM5

:
244mm

:
244mm

:
-

:
1 x PCI-Ex 4.0 x1, 1 x PCI-Ex 4.0 x4, 1 x PCI-Ex 4.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711081912118

1 In stock Need more?

???PF_PDP_RSP_SUP???

£177.64 ( £213.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £177.64 (£213.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --