You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRIME Z790-P Socket 1700 ATX Motherboard -
90MB1CK0-M1EAY0
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- 90MB1CK0-M1EAY0
- Order Code:
- CS37911
- Product Range
- Asus PRIME
- Also Known As:
- GTIN UPC EAN: 4711081937449
Product Range Selector (Asus PRIME)
See all from this product rangeProduct Overview
- CPU: 13/14th Gen Intel Core and 12th Gen Intel Core, Pentium Gold, Celeron
- Chipset: Intel Z790
- Memory: 4x 288-pin sockets supporting up to 192GB of DDR5 7200+ (OC) memory
- Audio: Realtek 7.1 Channel HD audio codec
- LAN: Realtek 2.5GbE LAN controller
- I/O: 4x SATA 6Gb/s, 3x M.2 (key M), DisplayPort, HDMI, RJ45, 3x audio, 1x PS/2, 4x USB 2.0, 2x USB 3.2 Gen 1, 1x USB 3.2 Gen 2, 1x USB 3.2 Gen 2x2 USB-C
- Power: 1x 24-pin Main power, 1x 8-pin 12V power, 1x 4-pin 12V power
Contents
Motherboard, backplate, SATA cables, M.2 screws and user guide
Product Information
- :
- LGA1700
- :
- 234mm
- :
- 305mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 3 x PCI-Ex 3.0 x4, 1 x PCI-Ex 5.0 x16
- :
- Asus PRIME
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £178.32 (£213.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.