You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TUF GAMING Z790-PLUS D4 Socket 1700 ATX Motherboard - 

90MB1CQ0-M0EAY0

90MB1CQ0-M0EAY0 - TUF GAMING Z790-PLUS D4 Socket 1700 ATX Motherboard
90MB1CQ0-M0EAY0 - TUF GAMING Z790-PLUS D4 Socket 1700 ATX Motherboard
90MB1CQ0-M0EAY0 - TUF GAMING Z790-PLUS D4 Socket 1700 ATX Motherboard
90MB1CQ0-M0EAY0 - TUF GAMING Z790-PLUS D4 Socket 1700 ATX Motherboard
90MB1CQ0-M0EAY0 - TUF GAMING Z790-PLUS D4 Socket 1700 ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90MB1CQ0-M0EAY0
Order Code:
CS36503
Also Known As:
GTIN UPC EAN: 4711081944973

Product Overview

Quick feature list - ATX form factor, 13th Gen CPU ready, 16+1 DrMOS power stages, large VRM & PCH heatsinks, AI cooling II, Aura Sync RGB lighting, DDR4 RAM with Optimem II support, PCI-Express 5.0, four M.2 slots, 2.5Gb Ethernet, USB 3.2 Gen 2 with next gen USB-C connectivity and 7.1 channel HD audio with shielding and premium capacitors.
  • CPU: 13th Gen Intel Core, 12th Gen Intel Core, Pentium Gold, Celeron
  • Chipset: Intel Z790
  • Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 5333 (OC) memory
  • Audio: Realtek 7.1 Channel HD audio codec
  • LAN: Intel 2.5GbE LAN controller with TUF LANGuard
  • I/O: 4x SATA 6Gb/s, 4x M.2, DisplayPort, HDMI, RJ45, 5x audio, S/PDIF, 4x USB 3.2 Gen 1, 3x USB 3.2 Gen 2, 1x USB 3.2 Gen 2x2 USB-C
  • Power: 1x 24-pin Main power, 1x 8-pin 12V power, 1x 4-pin 12V power

Contents

Motherboard, SATA cables, M.2 screws and user guide

Product Information


:
LGA1700

:
244mm

:
305mm

:
-

:
2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 4.0 x16, 1 x PCI-Ex 5.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711081944973

1 In stock Need more?

???PF_PDP_RSP_SUP???

£269.78 ( £323.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £269.78 (£323.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --