You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TUF Gaming A15 Laptop with GeForce RTX 2050 Graphics Card 15.6" IPS Full HD Hex Core AMD Ryzen 5 16GB RAM 512GB SSD Win 11 Home -
90NR0JE7-M001Y0
NewProduct Overview
- 15.6" Anti-glare Full HD IPS-level display with 144Hz refresh rate & Adaptive Sync
- 16GB DDR5-4800 RAM (2x 8GB), 512GB PCI-Ex 4.0 M.2 NVMe SSD storage
- Hex core AMD Ryzen™ 5 7535HS 3.3GHz processor with turbo speeds up to 4.55GHz
- Onboard NVIDIA GeForce RTX™ 2050 GPU with 4GB GDDR6 memory
- Chiclet gaming keyboard with 1-zone RGB backlighting and Overstroke technology
- Cooling 2.0 design with 83-blade arc fans combined with four heatpipes and three heatsinks that draw heat away and dissipate it quickly
- Windows 11 Home preloaded
- Dual speaker arrangement with DTS and Hi-Res Audio certification (headphone)
- Built-in 720p HD webcam with array microphone and AI noise-cancelling technology
- Military grade toughness, with multiple MIL-STD-810H tests passed
- Dual band WiFi 6 & Bluetooth 5.3 wireless connectivity
- Connections: 3x USB 3.2 Gen 1 USB-A, 1x USB 3.2 Gen 2 USB-C, HDMI 2.1, LAN and 3.5mm combo audio port
- 48Whr 3S1P 3 cell Li-ion battery with Fast Charging technology
- Dimensions (HxWxD): 23x359x256mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- AMD Ryzen 5 7535HS
- :
- 16GB
- :
- 512GB
- :
- 2.3kg
- :
- 1920 x 1080 Pixels
- :
- NVIDIA GeForce RTX 2050
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £539.99 (£647.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.