You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GeForce GT 710 2GB GDDR5 PCI-Express Graphics Card -
90YV0ALA-M0NA00
NewProduct Overview
- Supports up to 3 displays for effective multitasking
- Passive cooling design for truly silent operation
- Intuitive performance adjustment and system monitoring with GPU Tweak III software
- Fully automated Auto-Extreme manufacturing process for longer lifespan
- Supports OpenGL 4.5
- 300W PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 2.0
- :
- 2GB
- :
- GDDR5
- :
- DVI-D, HDMI, VGA
- :
- 3840 x 2160
- :
- Heatsink
- :
- 954MHz
- :
- 64-bit
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.14 (£46.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.