You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce GT1030 Phoenix OC 2GB GDDR5 PCI-Ex Graphics Card -
90YV0AU0-M0NA00
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- 90YV0AU0-M0NA00
- Order Code:
- CS32576
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4712900743449
- Technical Datasheet:
- 90YV0AU0-M0NA00 Datasheet
Product Overview
- Provides 1531MHz Boost clock speed in OC mode for outstanding gaming performance
- IP5X Certified, dust resistant dual-ball bearing fan with outstanding reliability
- GPU Tweak II software makes overclocking easier
- Auto Extreme technology with Super Alloy Power II ensures premium quality construction
- DirectX 12.0 and OpenGL 4.5 support
Contents
Graphics card, software and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 3.0
- :
- 2GB
- :
- GDDR5
- :
- DVI-D, HDMI
- :
- 1920 x 1200
- :
- Fan
- :
- 1252MHz
- :
- 64-bit
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.21 (£91.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.