You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card - 

90YV0IH2-M0NA00

90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card
90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card
90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card
90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card
90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card
90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card
90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card
90YV0IH2-M0NA00 - Dual Radeon RX 7600 V2 OC 8GB GDDR6 PCI-Express Graphics Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
90YV0IH2-M0NA00
Order Code:
CS36480
Product Range
-
Also Known As:
GTIN UPC EAN: 4711387228937

Product Overview

The Dual Radeon™ RX 7600 card delivers the latest AMD RDNA 3 architecture and ultra-fast GDDR6 memory, forming a complete solution for cutting-edge gaming systems. Advanced cooling hardware incorporates dual axial-tech fans for dynamic thermal performance. Constructed using the fully-automated Asus Auto-Extreme manufacturing process, the card is also put through an extensive 144-hour validation process to ensure long-lasting performance.
  • Features the latest AMD RDNA™ 3 architecture combined with ultra fast GDDR6 memory
  • Two powerful fans with axial-tech design that maximise airflow to the heatsink
  • Smart 0dB Technology only activates the fans when necessary, reducing excess noise
  • Dual ball fan bearings extend fan life by up to twice as much compared to sleeve bearings
  • OC Mode boosts GPU performance to 2715MHz
  • Maximum digital resolution: 7680x4320
  • Intuitive thermal control and system monitoring with GPU Tweak III software
  • Outputs: 3x DisplayPort 1.4a, 1x HDMI 2.1 (HDCP 2.3 support)
  • Protective aluminium backplate to prevent PCB flex and protect components
  • Corrosion resistant 304 stainless steel bracket
  • 2.5 Slot card design allows for maximum compatibility while maintaining cooling effectiveness
  • 550W or greater PSU recommended

Contents

Graphics card and user guide

Product Information


:
AMD

:
PCI Express 4.0

:
8GB

:
GDDR6

:
DisplayPort, HDMI

:
7680 x 4320

:
Dual Slot Fan

:
2300MHz

:
128-bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711387228937

1 In stock Need more?

???PF_PDP_RSP_SUP???

£222.38 ( £266.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £222.38 (£266.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --