You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProArt GeForce RTX 4060 OC 8GB GDDR6 PCI-Express Graphics Card -
90YV0JM0-M0NA00
NewProduct Overview
- 4th Gen Tensor cores and 3rd Gen RT cores deliver enhanced performance
- AI-accelerated performance with DLSS 3
- Three scaled-up axial-tech fans with dual-ball bearings provide greater airflow
- Side fans spin counterclockwise reduce turbulence and maximise air dispersion through the heatsink
- Custom heatsink design with dedicated heatpipes for efficient cooling
- 0dB Technology halts the fans at low temperatures to reduce unnessecary noise
- Precision automated manufacturing with Auto-Extreme Technology, ensuring more reliable hardware
- GPU Tweak III utility software provides intuitive thermal controls and system monitoring through a real-time interface
- 2.5 Slot design (Dimensions: 120x300x50mm)
- Outputs: 3x DisplayPort 1.4a, 1x HDMI 2.1a
- 550W or greater PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2580MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £282.48 (£338.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.