You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Radeon RX 7600 EVO OC 8GB GDDR6 PCI-Express Graphics Card -
90YV0LD0-M0NA00
Product Overview
- AMD RDNA™ 3 architecture combined with ultra fast GDDR6 memory
- Two powerful axial-tech fans that maximise airflow to the heatsink
- Smart 0dB Technology only activates the fans when necessary, reducing excess noise
- Dual ball fan bearings extend fan life by up to twice as much compared to sleeve bearings
- OC Mode boosts GPU performance to 2715MHz
- Advanced fan control and system monitoring with GPU Tweak III software
- Outputs: 3x DisplayPort 1.4a, 1x HDMI 2.1 (HDCP 2.3 support)
- Protective aluminium backplate to prevent PCB flex and protect components
- 304 Stainless steel bracket that is more resistant to corrosion
- 2.5 Slot card design allows for maximum compatibility while maintaining cooling effectiveness
- 550W or greater PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- AMD
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2300MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £226.72 (£272.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























