You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" Full HD IPS LED Monitor with Webcam, DisplayPort HDMI VGA -
BE24EQK
Product Overview
- Frameless Full HD display with stunning picture clarity thanks to Asus Splendid™ Video Intelligence Technology
- 2MP Full HD webcam with beamforming microphone array & stereo speakers for video conferencing
- Webcam rotates through 310°, tilts 10° up or down and features a sliding privacy shutter
- TÜV Rheinland-certified Flicker-free and Low Blue Light technology for comfortable viewing
- IPS panel provides wide, 178° viewing angles
- Headphone socket for private listening
- VESA Wall mount compatible (100x100)
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £185.00 (£222.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.