You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Internal 16x Blu-ray Writer with BDXL Support -
BW-16D1HT
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- BW-16D1HT
- Order Code:
- CS31734
- Also Known As:
- GTIN UPC EAN: 4716659418870
- Technical Datasheet:
- BW-16D1HT Datasheet
Product Overview
- Ultra fast internal Blu-ray writer
- Supports BDXL format; allows up to 128GB storage on one disk
- 1000 Year storage solution with M-Disc Support
- Blu-Ray max speed: 12x Read/16x Write
- DVD max speeds: 16x Read/Write
- CD max speed: 48x Read/Write
- Supplied with Cyberlink Power2Go software
- Supports XP/Vista/7/8/10
- Dimensions (HxWxD): 41x146x170mm
Contents
Blu-ray writer, software and user guide
Product Information
- :
- Internal
- :
- BDRW
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.48 (£91.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.