You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual GeForce RTX3060 OC 12GB DDR6 PCI-Express Graphics Card -
DUAL-RTX3060-O12G-V2
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- DUAL-RTX3060-O12G-V2
- Order Code:
- CS36107
- Also Known As:
- GTIN UPC EAN: 4711081309925
Product Overview
- Second gen RT cores deliver up to double the throughput of first gen cores
- Third gen Tensor cores boost in-game performance and AI capabilities
- Two powerful fans with axial-tech design that maximise airflow to the heatsink
- Precision design and heatpipe layout deliver excellent thermal performance
- 0dB Technology halts the fans at low temperatures to reduce unnessecary noise
- OC Mode boosts GPU performance to 1867MHz
- Maximum digital resolution: 7680x4320
- Subtle LED strip for stylish lighting effects
- GPU Tweak II overclocking software provides intuitive thermal controls and system monitoring
- Outputs: 3x DisplayPort 1.4a, 1x HDMI v2.1
- Reinforced PCB with aluminium backplate
- Dual slot card design for broad compatibility
- 650W or greater PSU recommended
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 12GB
- :
- DDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 1837MHz
- :
- 192-bit
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £245.92 (£295.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.