You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ExpertCenter P500 Mini Tower PC Core i5 16GB 512GB SSD Win 11 Pro -
P500MV-13420H2X
New- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- P500MV-13420H2X
- Order Code:
- SB08653
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711387975503
- Technical Datasheet:
- P500MV-13420H2X Datasheet
Product Overview
- Octa core Intel Core i5-13420H CPU (E Core 3.4GHz Turbo, P Core 4.6GHz Turbo) with 12MB Smart Cache
- 16GB DDR5 SODIMM RAM (dual slot, supports up to 64GB)
- 512GB PCI-Ex Gen 4.0 M.2 2280 SSD storage
- High definition 7.1 channel audio
- Onboard dual band WiFi 6 2x2 and Bluetooth 5.4 wireless connectivity
- Connections: 1x USB-C, 2x USB 3.2 Gen 1, 4x USB 2.0, DisplayPort, HDMI, RJ45, 3x 3.5mm audio and 3.5mm combo headset port
- 180W 80+ Bronze rated power supply (peak 228W)
- Kensington lock slot
- Discrete TPM 2.0 security chip
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13420H
- :
- Tower
- :
- 16GB
- :
- 512GB
- :
- Intel UHD Graphics
- :
- 1 x PCI-Ex 4.0 x16
- :
- -
- :
- UK Type G
- :
- 347mm
- :
- 155mm
- :
- 296mm
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £452.00 (£542.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.