You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD B550M-A WIFI II Socket AM4 Micro ATX Motherboard -
PRIME B550M-A WIFI II
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- PRIME B550M-A WIFI II
- Order Code:
- CS35958
- Product Range
- Asus Prime
- Also Known As:
- GTIN UPC EAN: 4711081309741
Product Range Selector (Asus Prime)
See all from this product rangeProduct Overview
- CPU: AMD Ryzen 3000, 4000 G-Series, 5000, 5000 G-Series
- Chipset: AMD B550
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4866 (OC) memory
- Audio: Realtek 7.1 channel HD audio codec
- WiFi: 2x2 WiFi 6 (802.11a/b/g/n/ac/ax) with Bluetooth v5.2
- LAN: Realtek Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, 2x M.2, 1x PS/2, DVI-D, HDMI, VGA, RJ45, 3x audio, 4x USB 3.2 Gen 1, 2x USB 3.2 Gen 2
- Power: 1x 24-pin ATX power, 1x 8-pin ATX power
Contents
Motherboard, backplate, WiFi antenna, SATA cables, M.2 screw package, software and user guide
Product Information
- :
- AM4
- :
- 244mm
- :
- 244mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- Asus Prime
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £102.06 (£122.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.