You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRIME B660-PLUS D4 Socket 1700 ATX Motherboard -
PRIME B660-PLUS D4
Product Overview
- CPU: 12th/13th Gen Intel Core, Pentium Gold, Celeron
- Chipset: Intel B660
- Memory: 4x 288-pin sockets supporting up to 128GB DDR4 5066 (OC) memory
- Audio: Realtek 7.1 channel HD audio codec
- LAN: Realtek 2.5GbE Ethernet with LANGuard
- I/O: 4x SATA 6Gb/s, 3x M.2, DisplayPort, HDMI, VGA, RJ45, 3x audio, 2x USB 2.0, 1x USB 3.2 Gen 1, 2x USB 3.2 Gen 2, 1x USB 3.2 Gen 2x2 Type-C
- Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power
Contents
Motherboard, backplate, SATA cables, M.2 screw packages, software and user guide
Product Information
- :
- LGA1700
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 2 x PCI-Ex 3.0 x1, 1 x PCI-Ex 3.0 x4, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £169.82 (£203.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























