You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRIME B760M-A D4 Socket 1700 Micro ATX Motherboard - 

PRIME B760M-A WIFI D4

PRIME B760M-A WIFI D4 - PRIME B760M-A D4 Socket 1700 Micro ATX Motherboard
PRIME B760M-A WIFI D4 - PRIME B760M-A D4 Socket 1700 Micro ATX Motherboard
PRIME B760M-A WIFI D4 - PRIME B760M-A D4 Socket 1700 Micro ATX Motherboard
PRIME B760M-A WIFI D4 - PRIME B760M-A D4 Socket 1700 Micro ATX Motherboard
PRIME B760M-A WIFI D4 - PRIME B760M-A D4 Socket 1700 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
PRIME B760M-A WIFI D4
Order Code:
CS37383
Product Range
-
Also Known As:
GTIN UPC EAN: 4711081982661

Product Overview

Quick feature list - Micro ATX form factor, 13/14th Gen CPU ready, UEFI BIOS, Fan XPert 2+, Digi+ VRM control, DRAM overcurrent protection, VRM & M.2 heatsinks, Aura Sync RGB header, HDMI & DisplayPort outputs, USB 3.2 Gen 2 connectivity, high speed 2.5 Gigabit LAN, PCI-Ex 4.0, SATA 6Gb/s, dual M.2 slots, DDR4 memory and 7.1 channel HD Audio codec with premium audio capacitors and audio shielding for outstanding clarity and fidelity.
  • CPU: 12th Gen Intel Core, Pentium Gold, Celeron, 13/14th Gen Intel Core
  • Chipset: Intel B760
  • Memory: 4x 288-pin sockets supporting up to 128GB DDR4 5333 (OC) memory
  • Audio: Realtek 7.1 channel HD audio codec
  • LAN: Realtek 2.5GbE LAN controller
  • I/O: 4x SATA 6Gb/s, 2x M.2, 1x PS/2, DisplayPort, 2x HDMI, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.2 Gen 2
  • Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power

Contents

Motherboard, backplate, SATA cables, M.2 screw package, software and user guide

Product Information


:
LGA1700

:
244mm

:
244mm

:
-

:
1 x PCI-Ex 4.0 x1, 1 x PCI-Ex 4.0 x4, 1 x PCI-Ex 4.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711081982661

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£116.84 ( £140.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £116.84 (£140.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --