You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRIME B760M-K D4 Socket 1700 Micro ATX Motherboard -
PRIME B760M-K D4
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- PRIME B760M-K D4
- Order Code:
- CS36134
- Also Known As:
- GTIN UPC EAN: 4711387006917
Product Overview
- CPU: 12th Gen Intel Core, Pentium Gold, Celeron & 13th Gen Intel Core
- Chipset: Intel B760
- Memory: 2x 288-pin sockets supporting up to 64GB DDR4 5333 (OC) memory
- Audio: Realtek 7.1 channel HD audio codec
- LAN: Realtek 2.5 Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, 2x M.2 (Key M), 1x PS/2, HDMI, VGA, RJ45, 3x audio, 2x USB 2.0, 4x USB 3.2 Gen 1
- Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power
Contents
Motherboard, backplate, SATA cables, M.2 screw package, software and user guide
Product Information
- :
- LGA1700
- :
- 244mm
- :
- 211mm
- :
- -
- :
- 2 x PCI-Ex 4.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.98 (£107.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.