You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRIME H610M-K Socket 1700 Micro ATX Motherboard -
PRIME H610M-K
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- PRIME H610M-K
- Order Code:
- CS37326
- Also Known As:
- GTIN UPC EAN: 4711387336328
- Technical Datasheet:
- PRIME H610M-K Datasheet
Product Overview
- CPU: 12th Gen Intel Core, Pentium Gold, Celeron, 13th & 14th Gen Intel Core
- Chipset: Intel H610
- Memory: 2x 288-pin sockets supporting up to 96GB DDR5 5600 memory
- Audio: Realtek 7.1 channel HD audio codec
- LAN: Realtek Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, 1x M.2, 1x PS/2, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.2 Gen 1
- Power: 1x 24-pin ATX power, 1x 8-pin 12V ATX power
Contents
Motherboard, backplate, SATA cables, M.2 screw and user guide
Product Information
- :
- LGA1700
- :
- 234mm
- :
- 203mm
- :
- -
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.48 (£98.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.