You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZenDrive Ultra Slim 8x Portable USB-C DVD Writer, Black -
SDRW-08V1M-U
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- SDRW-08V1M-U
- Order Code:
- CS35024
- Also Known As:
- GTIN UPC EAN: 4711081450634
- Technical Datasheet:
- SDRW-08V1M-U Datasheet
Product Overview
- Max. DVD speeds: 8x Read/Write
- Max CD speeds: 24x Read/Write
- M-DISC Support for long term, achive-quality storage
- Convenient integrated cable storage design with 24cm hidden cable
- USB-C interface for PC or Mac connection
- Supplied with Cyberlink Power2Go & Nero software (Windows only)
- Supports Windows 8/10/11 and MacOS 10.6+
- Dimensions (HxWxD): 14.6x142x150mm
Contents
DVD writer, software and user guide
Product Information
- :
- External
- :
- DL DVD±RW
- :
- USB 2.0
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.48 (£44.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.