You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD IPS Gaming Monitor, HDMI -
VA27EHF
Product Overview
- Anti-glare IPS panel with 178°/178° wide viewing angles
- Built-in GamePlus technology provides in-game enhancements such as crosshair, timer and FPS counter
- SmoothMotion 100Hz refresh rate creares a fluid viewing experience
- Adaptive-Sync technology eliminates screen tearing and choppy frame rates for ultra-smooth gameplay
- TÜV Rheinland-certified Flicker-free display that utilises Asus Eye Care technology to protect your eyes
- Fast 1ms MPRT response time
- 1300:1 Contrast ratio (typical)
- 250cd/m² Brightness
- -5° to +23° Tilt adjustment
- Kensington lock slot
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 465x612x240mm
Contents
Monitor, HDMI cable, UK mains lead and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.