You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vivobook 16 16" 16:10 WUXGA Intel Core i5 Laptop 8GB 512GB SSD Win 11 Home -
X1605ZA-MB184W
- Manufacturer:
- ASUS ASUS
- Manufacturer Part No:
- X1605ZA-MB184W
- Order Code:
- SB08399
- Product Range
- Asus Vivobook
- Also Known As:
- GTIN UPC EAN: 4711081996453
- Technical Datasheet:
- X1605ZA-MB184W Datasheet
Product Range Selector (Asus Vivobook)
See all from this product rangeProduct Overview
- Anti-glare 16" 16:10 WUXGA (1920x1200) IPS display, 60Hz, TÜV certified
- Ten core Intel Core i5-1235U 1.3GHz (up to 4.40GHz max Turbo frequency, 12MB Smart Cache)
- Intel Iris Xe graphics onboard
- PCI-Express 3.0 M.2 NVMe SSD storage
- Dual band 802.11a/b/g/n/ac+ax WiFi 6 and Bluetooth 5.3 wireless connectivity
- Front 720p HD camera with mechanical privacy shutter
- Built-in microphone with AI noise-cancelling audio technology
- SonicMaster stereo speaker system
- Rated US MIL-STD 810H for military-grade toughness
- Connections: 1x USB 2.0, 2x USB 3.2 Gen 1, 1x USB-C, HDMI and 3.5mm combo jack
- 42Wh 3-cell Li-ion battery that supports fast charging, approx. 60% charge from just 49 minutes
- Dimensions (HxWxD): 20x359x250mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 16"
- :
- Microsoft Windows 11 Home
- :
- Intel Core i5-1235U
- :
- 8GB
- :
- 512GB
- :
- 1.88kg
- :
- 1920 x 1200 Pixels
- :
- Intel Iris Xe Graphics
- :
- Asus Vivobook
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £469.00 (£562.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.