You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 3.0 Peripheral Sharing Switch -
US434
- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- US434
- Order Code:
- CS32364
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719264643798
- Technical Datasheet:
- US434 Datasheet
Product Overview
- High speed data transfer rates up to 5Gb/s
- Connections: 4x USB A Socket (Devices), 4x USB B Socket (Computer)
- Compact, low profile design reduces desk clutter
- Port selection via remote port selector switch that allows for convenient placement
- LED indicators show active computer
- Powered by USB connection, no PSU required
- Multiplatform operation; supports Windows, Linux and MacOS
- Built-in overcurrent protection
- Powered by USB connection, no PSU required (optional micro USB connection if additional power required)
- Dimensions (HxWxD): 27x93x94mm
Contents
Switch, remote selector, 2x USB cable (1.2m), 2x USB cable (1.8m) and user guide
Product Information
- :
- USB
- :
- Manual
- :
- 4
- :
- 4x USB A
- :
- 4x USB B
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.66 (£126.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.