You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Touch, Cap, 1 Channel, 6SOT23 - 

AT42QT1012-TSHR

AT42QT1012-TSHR - Sensor, Touch, Cap, 1 Channel, 6SOT23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
AT42QT1012-TSHR
Order Code:
SC14037
Product Range
AT42QT101x
Technical Datasheet:
AT42QT1012-TSHR   Datasheet
See all Technical Docs

Product Range Selector (AT42QT101x)

See all from this product range

Product Overview

The AT42QT1012-TSHR is a Single Key Device features a touch on/touch off (toggle) output and programmable auto switch-off capability. The digital burst mode charge-transfer (QT™) sensor is designed specifically for touch controls. It includes all hardware and signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only low cost, noncritical components are required for operation. This device can suit almost any product needing a power switch or other toggle-mode controlled function, especially small appliances and battery-operated products. A unique environmentally-conscious feature of this device is its timeout function, which can turn off power after a specified time delay ranging from minutes to an hour.
  • One, Toggle Mode (Touch-on/Touch-off), Plus Programmable Auto-off Delay and External Cancel
  • Configurable as Either a Single Key or a Proximity Sensor
  • Patented Spread-S 6 x 6mm or larger technology, Widely different sizes and shapes possible
  • Solid or Ring Electrode Shape Design
  • 1 PCB Layer Required
  • Etched Copper, Silver, Carbon and Indium Tin Oxide (ITO) Electrode Materials
  • PCB, FPCB, Plastic Films and Glass Electrode Substrates
  • Plastic, Glass, Composites and Painted surfaces possible Panel Materials
  • Up to 12mm Glass, 6mm Plastic (Electrode Size and Cs Dependent) Panel Thickness
  • Key Sensitivity Settable Via External Capacitor (Cs)
  • Digital Output, Active High or Active Low (Hardware Configurable) Interface
  • Increased Moisture Tolerance Based on Hardware Design and Firmware Tuning
  • Self-calibration, Auto Drift Compensation, Noise Filtering Signal Processing

Applications

Consumer Electronics, Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Lighting, Metering, Portable Devices, Computers & Computer Peripherals

Product Information


:
1.8V

:
SOT-23

:
5.5V

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
AT42QT101x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.67 ( £0.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --