You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU 8051 Flash, SMD, 89S2051 -
AT89S2051-24SU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89S2051-24SU
- Order Code:
- SC09695
- Product Range
- 8051 Family AT89S2051 Series Microcontrollers
- Technical Datasheet:
- AT89S2051-24SU Datasheet
Product Range Selector (8051 Family AT89S2051 Series Microcontrollers)
See all from this product rangeProduct Overview
- Compatible with MCS®51 products
- 0 to 24MHz Fully static operation
- Two-level program memory lock
- 256 x 8-bit Internal RAM
- 15 Programmable I/O lines
- Two 16-bit timers/counters
- Six interrupt sources
- Programmable serial UART channel
- Direct LED drive outputs
- On-chip analog comparator with selectable interrupt
- 8-bit PWM (Pulse-width modulation)
- Low power idle and power-down modes
- Brownout reset
- Enhanced UART serial port with framing error detection and automatic address recognition
- Internal power-on reset
- Interrupt recovery from power-down mode
- Programmable and fuseable x2 clock option
- Four-level enhanced interrupt controller
- Power-off flag
- Flexible programming (byte and page modes)
- User serviceable signature page (32Byte)
Applications
Industrial
Product Information
- :
- 8051 Family AT89S2051 Series Microcontrollers
- :
- 24MHz
- :
- 2KB
- :
- 20Pins
- :
- SOIC
- :
- 15I/O's
- :
- SPI, UART
- :
- 256Byte
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89S2051
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.53 (£1.84) | ( ) |
| 10+ | £1.42 (£1.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























