You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit MCU Flash, 89S52, DIP40 - 

AT89S52-24PU

AT89S52-24PU - 8Bit MCU Flash, 89S52, DIP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
AT89S52-24PU
Order Code:
SC09702
Product Range
8051 Family AT89S52 Series Microcontrollers
Technical Datasheet:
AT89S52-24PU   Datasheet
See all Technical Docs

Product Range Selector (8051 Family AT89S52 Series Microcontrollers)

See all from this product range

Product Overview

The AT89S52-24PU is a low-power, high-performance CMOS 8-bit Microcontroller, uses Atmel's high-density non-volatile memory technology and is compatible with the industry-standard 80C51 instruction set and pin-out. The on-chip flash allows the program memory to be reprogrammed in-system or by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable flash on a monolithic chip, the Atmel AT89S52-24PU is a powerful microcontroller which provides a highly-flexible. It provides the following standard features 32 I/O lines, Watchdog timer, two data pointers, three 16-bit timer/counters, a six-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator and clock circuitry. In addition, the microcontroller is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes.
  • Compatible with MCS®-51 Products
  • 8kb of In-system Programmable (ISP) Flash Memory, 10,000 Write/Erase Cycles Endurance
  • 0Hz to 33MHz Fully Static Operation
  • Three-level Program Memory Lock
  • 256 x 8-bit Internal RAM
  • 32 Programmable I/O Lines
  • Three 16-bit Timer/Counters
  • Eight Interrupt Sources
  • Full Duplex UART Serial Channel
  • Low-power Idle and Power-down Modes
  • Interrupt Recovery from Power-down Mode
  • Watchdog Timer
  • Dual Data Pointer
  • Power-off Flag
  • Fast Programming Time
  • Flexible ISP Programming (Byte and Page Mode)

Applications

Embedded Design & Development, Communications & Networking

Product Information


:
8051 Family AT89S52 Series Microcontrollers

:
24MHz

:
8KB

:
40Pins

:
DIP

:
32I/O's

:
SPI, UART

:
256Byte

:
4V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
8051

:
AT89S52

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£3.04 ( £3.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.04 (£3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.80 (£3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --