You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU 8051 Flash, SMD, 89S8253 -
AT89S8253-24AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89S8253-24AU
- Order Code:
- SC09703
- Product Range
- 8051 Family AT89S8253 Series Microcontrollers
- Technical Datasheet:
- AT89S8253-24AU Datasheet
Product Range Selector (8051 Family AT89S8253 Series Microcontrollers)
See all from this product rangeProduct Overview
- Compatible with MCS®-51 products
- 12kB of In-System Programmable (ISP) flash program memory
- 2kB EEPROM data memory
- 64-byte User signature array
- Three-level program memory lock
- 256 x 8-bit Internal RAM
- 32 Programmable I/O lines
- Three 16-bit timers/counters
- Nine interrupt sources
- Enhanced UART serial port with framing error detection and automatic address recognition
- Enhanced SPI (double write/read buffered) serial interface
- Low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Programmable watchdog timer
- Dual data pointer
- Power-off flag
- Flexible ISP programming (byte and page mode)
- Four-level enhanced interrupt controller
- Programmable and fuse-able x2 clock option
- Internal power-on reset
Applications
Industrial
Product Information
- :
- 8051 Family AT89S8253 Series Microcontrollers
- :
- 24MHz
- :
- 12KB
- :
- 44Pins
- :
- TQFP
- :
- 32I/O's
- :
- SPI, UART
- :
- 256Byte
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89S8253
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.78 (£3.34) | ( ) |
| 10+ | £2.56 (£3.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























