You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU, 256K Flash, 5V, SMD, 2560 -
ATMEGA2560-16AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA2560-16AU
- Order Code:
- SC09751
- Product Range
- AVR ATmega Family ATmega256X Series Microcontrollers
- Technical Datasheet:
- ATMEGA2560-16AU Datasheet
Product Range Selector (AVR ATmega Family ATmega256X Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC Architecture
- 135 Powerful Instructions – Most Single Clock Cycle Execution
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 16 MIPS Throughput at 16MHz
- On chip 2 cycle multiplier
- High endurance non-volatile memory segments
- 256KBytes of in system self programmable flash
- 4Kbytes EEPROM
- 8Kbytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash EEPROM
- Data retention: 20 years at 85°C/ 100 years at 25°C
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- Endurance: Up to 64Kbytes optional external memory space
- Atmel® QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix® acquisition
- Up to 64 sense channels
- Boundary scan capabilities according to the JTAG standard
- Extensive on chip debug support
- Programming of flash, EEPROM, fuses, and lock bits through the JTAG interface
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
Applications
Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless
Product Information
- :
- AVR ATmega Family ATmega256X Series Microcontrollers
- :
- 16MHz
- :
- 256KB
- :
- 100Pins
- :
- TQFP
- :
- 86I/O's
- :
- I2C, SPI, USART
- :
- 8KB
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega256X
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.44 (£14.93) | ( ) |
10+ | £11.02 (£13.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.