You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, AVR, 32K Flash, 32TQFP -
ATMEGA328P-AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA328P-AU
- Order Code:
- SC09741
- Product Range
- AVR ATmega Family ATmega328 Series Microcontrollers
- Technical Datasheet:
- ATMEGA328P-AU Datasheet
Product Range Selector (AVR ATmega Family ATmega328 Series Microcontrollers)
See all from this product rangeProduct Overview
- High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller Family
- Advanced RISC Architectur
- High Endurance Non-volatile Memory Segments
- Atmel® QTouch® library support
- Peripheral Features
- Special Microcontroller Features
Product Information
- :
- AVR ATmega Family ATmega328 Series Microcontrollers
- :
- 20MHz
- :
- 32KB
- :
- 32Pins
- :
- TQFP
- :
- 23I/O's
- :
- I2C, SPI, UART
- :
- 2KB
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- AVR ATmega
- :
- ATmega328
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
2,095 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.21 (£2.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























