You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, AVR, 32K Flash, USB, 32TQFP -
ATMEGA32U2-AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA32U2-AU
- Order Code:
- SC09717
- Product Range
- AVR ATmega Family ATmega32 Series Microcontrollers
- Technical Datasheet:
- ATMEGA32U2-AU Datasheet
Product Range Selector (AVR ATmega Family ATmega32 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- 125 Powerful instructions
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- Non-volatile program and data memories
- True Read-While-Write operation
- Programming lock for software security
- USB 2.0 full-speed device module with interrupt on transfer completion
- 4 Programmable endpoints
- USART with SPI master only mode and hardware flow control (RTS/CTS)
- Master/slave SPI serial interface
Applications
Automation & Process Control
Product Information
- :
- AVR ATmega Family ATmega32 Series Microcontrollers
- :
- megaAVR
- :
- 16MHz
- :
- 32KB
- :
- 32Pins
- :
- TQFP
- :
- 22I/O's
- :
- I2C, SPI, UART, USART
- :
- 1KB
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega32
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.36 (£5.23) | ( ) |
| 10+ | £4.21 (£5.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























